- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F86K22-I/PTRSL
Microchip Technology
PIC18F86K22-I/PTRSL
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 80-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 80-Pin TQFP Tray
Search Keywords: PIC18F86K22IPTRSL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F86K22-I/PTRSL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
Program Memory Size:64 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:69
-
RAM Size:4 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F86K22-I/PTRSL RoHS compliant?
Yes, PIC18F86K22-I/PTRSL is RoHS compliant.
What is the lead time for PIC18F86K22-I/PTRSL?
The standard lead time for PIC18F86K22-I/PTRSL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
357
Can Ship immediately
Manufacturer Stock:
555
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$4.46
25
$4.34
119
$4.20
357
$4.08
595
$4.07
1,071
$4.06
2,618
$4.05
5,117 +
$4.04
Click for Quote
Log in
to unlock special pricing