- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F85J50-I/PT
Microchip Technology
PIC18F85J50-I/PT
MCU 8-bit PIC RISC 32KB Flash 1.8V/2.5V/3.3V Automotive 80-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 32KB Flash 1.8V/2.5V/3.3V Automotive 80-Pin TQFP Tray
Search Keywords: PIC18F85J50IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F85J50-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:3904 B
-
Number of Programmable I/Os:65
-
Program Memory Size:32 KB
Product Guides
+
Frequently Asked Questions
Is PIC18F85J50-I/PT RoHS compliant?
Yes, PIC18F85J50-I/PT is RoHS compliant.
What is the lead time for PIC18F85J50-I/PT?
The standard lead time for PIC18F85J50-I/PT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
890
can ship
MOQ for out of Stock Qty:
60
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
60
$6.37
119
$4.82
179
$4.48
238 +
$4.39
Click for Quote
Log in
to unlock special pricing