Available Replacements
대체 포장
PIC18F67K40T-I/MR PIC18F67K40T-I/MR Microchip Technology
PIC18F67K40T-I/MR

Microchip Technology

In Stock: 1,700

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F67K40-I/MR

MCU 8-bit PIC18 PIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube
Search Keywords: PIC18F67K40IMR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F67K40-I/MR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Program Memory Size: 128 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Number of Programmable I/Os: 60
RAM Size: 3562 B
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F67K40-I/MR RoHS compliant?
Yes, PIC18F67K40-I/MR is RoHS compliant.
What is the lead time for PIC18F67K40-I/MR?
The standard lead time for PIC18F67K40-I/MR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Manufacturer Stock:
1,525 can ship
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$2.23
80
$2.20
280
$2.15
520
$2.14
1,000
$2.10
2,520
$2.09
5,000
$2.08
7,520 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!