Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F67K40-E/PT

MCU 8-bit PIC18 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC18 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray
Search Keywords: PIC18F67K40EPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F67K40-E/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Operating Temperature: -40 to 125 °C
ADC Resolution: 10 bit
RAM Size: 3562 B
Number of Programmable I/Os: 60
Program Memory Type: Flash
Program Memory Size: 128 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F67K40-E/PT RoHS compliant?
Yes, PIC18F67K40-E/PT is RoHS compliant.
What is the lead time for PIC18F67K40-E/PT?
The standard lead time for PIC18F67K40-E/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Can Ship immediately
Manufacturer Stock:
1,920 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.11
25
$4.10
50
$4.09
80
$4.08
160
$3.06
240
$2.86
320 +
$2.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!