Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F67K40-E/MR

MCU 8-bit PIC18 PIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube
Search Keywords: PIC18F67K40EMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F67K40-E/MR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Number of Programmable I/Os:
    60
  • Program Memory Type:
    Flash
  • Program Memory Size:
    128 KB
  • RAM Size:
    3562 B
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F67K40-E/MR RoHS compliant?
Yes, PIC18F67K40-E/MR is RoHS compliant.
What is the lead time for PIC18F67K40-E/MR?
The standard lead time for PIC18F67K40-E/MR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,160 can ship
MOQ for out of Stock Qty:
70
19 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
70
$4.04
140
$3.03
210
$2.83
280 +
$2.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!