Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F67K22-I/PTRSL

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray
Search Keywords: PIC18F67K22IPTRSL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F67K22-I/PTRSL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
ADC Resolution: 12 bit
Number of Programmable I/Os: 53
Program Memory Type: Flash
RAM Size: 4 KB
Program Memory Size: 128 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F67K22-I/PTRSL RoHS compliant?
Yes, PIC18F67K22-I/PTRSL is RoHS compliant.
What is the lead time for PIC18F67K22-I/PTRSL?
The standard lead time for PIC18F67K22-I/PTRSL is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 495
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.42
25
$4.77
160
$4.52
320
$4.51
640
$4.50
1,120
$4.49
2,560
$4.48
5,120 +
$4.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!