- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F67K22-I/MR
Microchip Technology
PIC18F67K22-I/MR
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 64-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Automotive 64-Pin QFN EP Tube
Search Keywords: PIC18F67K22IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F67K22-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
RAM Size:4 KB
-
Number of Programmable I/Os:53
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
Product Guides
+
Frequently Asked Questions
Is PIC18F67K22-I/MR RoHS compliant?
Yes, PIC18F67K22-I/MR is RoHS compliant.
What is the lead time for PIC18F67K22-I/MR?
The standard lead time for PIC18F67K22-I/MR is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
40
$3.94
80
$3.86
120
$3.85
280
$3.82
520
$3.75
1,000
$3.74
2,520
$3.73
5,000 +
$3.71
Click for Quote
Log in
to unlock special pricing