Available Replacements
代替パッケージ
PIC18F67J94T-I/PT PIC18F67J94T-I/PT Microchip Technology
PIC18F67J94T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F67J94-I/PT

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC18F67J94IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F67J94-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 51
Program Memory Size: 128 KB
RAM Size: 4 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 12 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F67J94-I/PT RoHS compliant?
Yes, PIC18F67J94-I/PT is RoHS compliant.
What is the lead time for PIC18F67J94-I/PT?
The standard lead time for PIC18F67J94-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 433
Can Ship immediately
Manufacturer Stock:
50,080 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.99
25
$4.70
160
$4.34
320
$4.12
640
$4.11
1,120
$4.10
2,560
$4.07
5,120 +
$4.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!