Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F67J90-I/PT

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC18F67J90IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F67J90-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    128 KB
  • RAM Size:
    3923 B
  • Number of Programmable I/Os:
    51
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F67J90-I/PT RoHS compliant?
Yes, PIC18F67J90-I/PT is RoHS compliant.
What is the lead time for PIC18F67J90-I/PT?
The standard lead time for PIC18F67J90-I/PT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
190 can ship
MOQ for out of Stock Qty:
40
13 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$6.76
80
$5.07
120
$4.73
160 +
$4.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!