Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F67J60-I/PT

MCU 8 Bit - Flash - PIC18 Family PIC18F J6x Series Microcontrollers - 41.66 MHz - 128 KB - 3.84 KB - 64 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8 Bit - Flash - PIC18 Family PIC18F J6x Series Microcontrollers - 41.66 MHz - 128 KB - 3.84 KB - 64 Pins.
Search Keywords: PIC18F67J60IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F67J60-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
RAM Size: 3808 B
Program Memory Size: 128 KB
Program Memory Type: Flash
Number of Programmable I/Os: 39
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PIC18F67J60-I/PT RoHS compliant?
Yes, PIC18F67J60-I/PT is RoHS compliant.
What is the lead time for PIC18F67J60-I/PT?
The standard lead time for PIC18F67J60-I/PT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 628
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.22
25
$6.63
50
$6.61
160
$6.21
320
$5.98
640
$5.96
1,120
$5.90
2,560 +
$5.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!