Available Replacements
Alternative Packaging
PIC18F67J11-I/PT PIC18F67J11-I/PT Microchip Technology
PIC18F67J11-I/PT

Microchip Technology

In Stock: 520

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F67J11T-I/PT

MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive 64-Pin TQFP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive 64-Pin TQFP T/R
Search Keywords: PIC18F67J11TIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F67J11T-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Program Memory Type: Flash
RAM Size: 3904 B
Number of Programmable I/Os: 68
ADC Resolution: 10 bit
Program Memory Size: 128 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F67J11T-I/PT RoHS compliant?
Yes, PIC18F67J11T-I/PT is RoHS compliant.
What is the lead time for PIC18F67J11T-I/PT?
The standard lead time for PIC18F67J11T-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
5 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$8.40
600
$4.45
900
$3.13
1,200 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!