Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F67J11-I/PT

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2V to 5.5V- Pins: 64 - Package type: TQFP 64 – Sp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2V to 5.5V- Pins: 64 - Package type: TQFP 64 – Speed 48 MHz - Flash 128 KB – SRAM 3930 bytes – EEPROM 1024 bytes - I/O: 52 – A/D: 10 bit with 11 channels – 05 Timers – MSSP – 02
Search Keywords: PIC18F67J11IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F67J11-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • RAM Size:
    3904 B
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    128 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    68
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F67J11-I/PT RoHS compliant?
Yes, PIC18F67J11-I/PT is RoHS compliant.
What is the lead time for PIC18F67J11-I/PT?
The standard lead time for PIC18F67J11-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Ships today, if you order in
Manufacturer Stock:
3,443 can ship
Minimum Order Quantity:
10
5 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.92
50
$2.80
160
$2.75
320
$2.72
640
$2.67
1,120
$2.66
2,560
$2.65
5,120 +
$2.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!