Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F67J10-I/PT

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2V to 5.5V- Pins: 64 - Package type: TQFP 64 – Sp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2V to 5.5V- Pins: 64 - Package type: TQFP 64 – Speed 40 MHz - Flash 128 KB – SRAM 3936 bytes - I/O: 50 – A/D: 10 bit with 11 channels – 05 Timers – MSSP – 02 x CCP - 03 x ECCP –
Search Keywords: PIC18F67J10IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F67J10-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
ADC Resolution: 10 bit
Number of Programmable I/Os: 50
Operating Temperature: -40 to 85 °C
RAM Size: 3936 B
Program Memory Type: Flash
Program Memory Size: 128 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F67J10-I/PT RoHS compliant?
Yes, PIC18F67J10-I/PT is RoHS compliant.
What is the lead time for PIC18F67J10-I/PT?
The standard lead time for PIC18F67J10-I/PT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 570
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.00
10
$7.98
25
$5.65
40
$5.63
80
$5.02
120
$4.61
160 +
$4.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!