Available Replacements
Alternative Packaging
PIC18F6722T-I/PT PIC18F6722T-I/PT Microchip Technology
PIC18F6722T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F6722-I/PT

MCU 8 Bit - Flash - PIC18 Family PIC18F67xx Series Microcontrollers - 40 MHz - 128 KB - 3.84 KB - 64 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC18 Family PIC18F67xx Series Microcontrollers - 40 MHz - 128 KB - 3.84 KB - 64 Pins.
Search Keywords: PIC18F6722IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F6722-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Type: Flash
RAM Size: 3936 B
Number of Programmable I/Os: 52
Operating Temperature: -40 to 85 °C
Program Memory Size: 128 KB
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PIC18F6722-I/PT RoHS compliant?
Yes, PIC18F6722-I/PT is RoHS compliant.
What is the lead time for PIC18F6722-I/PT?
The standard lead time for PIC18F6722-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 722
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.82
10
$12.79
25
$12.67
50
$12.55
160
$12.51
320
$12.48
640 +
$12.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!