- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F6722-E/PT
Microchip Technology
PIC18F6722-E/PT
MCU 8-bit PIC RISC 128KB Flash 5V 64-Pin TQFP Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F6722-E/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
160 |
| RAM Size: | 3936 B |
| Operating Temperature: | -40 to 125 °C |
| Number of Programmable I/Os: | 52 |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 128 KB |
| Program Memory Type: | Flash |