Available Replacements
Embalaje alternativo
PIC18F66K80T-I/PT PIC18F66K80T-I/PT Microchip Technology
PIC18F66K80T-I/PT

Microchip Technology

In Stock: 1,200

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F66K80-I/PT

MCU 8-bit - Flash - PIC18 Family PIC18F K8x Series Microcontrollers - 64 MHz - 64 KB - 4 KB - 64 Pins.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit - Flash - PIC18 Family PIC18F K8x Series Microcontrollers - 64 MHz - 64 KB - 4 KB - 64 Pins.
Search Keywords: PIC18F66K80IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F66K80-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Type: Flash
Number of Programmable I/Os: 54
Program Memory Size: 64 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 12 bit
RAM Size: 3648 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F66K80-I/PT RoHS compliant?
Yes, PIC18F66K80-I/PT is RoHS compliant.
What is the lead time for PIC18F66K80-I/PT?
The standard lead time for PIC18F66K80-I/PT is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 760
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.49
25
$4.63
160
$4.33
320
$4.31
640
$4.30
1,120
$4.29
2,560
$4.28
5,120 +
$4.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!