- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F66K80-I/MR
Microchip Technology
PIC18F66K80-I/MR
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 64-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 64-Pin QFN EP Tube
Search Keywords: PIC18F66K80IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F66K80-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
40 -
RAM Size:3648 B
-
Program Memory Size:64 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:54
Product Guides
+
Frequently Asked Questions
Is PIC18F66K80-I/MR RoHS compliant?
Yes, PIC18F66K80-I/MR is RoHS compliant.
What is the lead time for PIC18F66K80-I/MR?
The standard lead time for PIC18F66K80-I/MR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
4 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
40
$4.01
80
$3.93
120
$3.92
280
$3.88
520
$3.82
1,000
$3.81
2,520
$3.80
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing