Available Replacements
Alternative Packaging
PIC18F66K40T-I/PT PIC18F66K40T-I/PT Microchip Technology
PIC18F66K40T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F66K40-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC18 PIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray
Search Keywords: PIC18F66K40IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F66K40-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
RAM Size: 3562 B
ADC Resolution: 10 bit
Program Memory Size: 64 KB
Program Memory Type: Flash
Number of Programmable I/Os: 60
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F66K40-I/PT RoHS compliant?
Yes, PIC18F66K40-I/PT is RoHS compliant.
What is the lead time for PIC18F66K40-I/PT?
The standard lead time for PIC18F66K40-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Ships today, if you order in
Manufacturer Stock:
9,020 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.45
25
$3.44
50
$3.43
80
$3.42
160
$2.56
240
$2.39
320 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!