- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F66K40-I/MR
PIC18F66K40-I/MR
Microchip Technology
MCU 8-bit PIC RISC 64KB Flash 3.3V 64-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 64KB Flash 3.3V 64-Pin QFN EP Tube
Search Keywords: PIC18F66K40IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F66K40-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Program Memory Type:Flash
-
Number of Programmable I/Os:60
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:64 KB
-
RAM Size:3562 B
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
80
Order Increment:
40
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$3.674
80
$3.340
160
$2.500
240
$2.340
320 +
$2.290
Click for Quote
Log in
to unlock special pricing