- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F66K40-E/MR
Microchip Technology
PIC18F66K40-E/MR
MCU 8-bit PIC RISC 64KB Flash 3.3V 64-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 64KB Flash 3.3V 64-Pin QFN EP Tube
Search Keywords: PIC18F66K40EMR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F66K40-E/MR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 125 °C |
| Program Memory Size: | 64 KB |
| RAM Size: | 3562 B |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 60 |
Product Guides
+
Frequently Asked Questions
Is PIC18F66K40-E/MR RoHS compliant?
Yes, PIC18F66K40-E/MR is RoHS compliant.
What is the lead time for PIC18F66K40-E/MR?
The standard lead time for PIC18F66K40-E/MR is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
800
can ship
MOQ for out of Stock Qty:
70
23 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
70
$3.68
140
$2.76
210
$2.58
280 +
$2.52
Click for Quote
Log in
to unlock special pricing