Available Replacements
대체 포장
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F66K22-I/PTRSL

The PIC18F66K22-I/PTRSL is a high-performance, 64-pin enhanced Flash microcontroller with 64 KB of program memory and a 12-bit ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The PIC18F66K22-I/PTRSL is a high-performance, 64-pin enhanced Flash microcontroller with 64 KB of program memory and a 12-bit A/D converter.
Search Keywords: PIC18F66K22IPTRSL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F66K22-I/PTRSL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 53
Program Memory Size: 64 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F66K22-I/PTRSL RoHS compliant?
Yes, PIC18F66K22-I/PTRSL is RoHS compliant.
What is the lead time for PIC18F66K22-I/PTRSL?
The standard lead time for PIC18F66K22-I/PTRSL is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 202
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.83
10
$6.81
25
$6.80
40
$6.78
80
$5.08
120
$4.75
160 +
$4.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!