Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F66K22-I/PT

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 5.5 V - Pins: 64 - Package type: TQFP 64 – ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 5.5 V - Pins: 64 - Package type: TQFP 64 – Speed 64 MHz - Flash 64 KB – SRAM 4Kbytes – EEPROM 1Kbytes - I/O: 53 – A/D: 10 bit with 16 channels – 11 Timers – MSSP – 07 x CC
Search Keywords: PIC18F66K22IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F66K22-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 53
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Program Memory Size: 64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F66K22-I/PT RoHS compliant?
Yes, PIC18F66K22-I/PT is RoHS compliant.
What is the lead time for PIC18F66K22-I/PT?
The standard lead time for PIC18F66K22-I/PT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
On Order:
320   can ship 2/8/27
Minimum Order Quantity:
5
13 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.60
50
$4.22
160
$4.05
320
$3.95
640
$3.80
1,120
$3.79
2,560
$3.76
5,120 +
$3.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!