- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F66K22-I/MR
Microchip Technology
PIC18F66K22-I/MR
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 64-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 64-Pin QFN EP Tube
Search Keywords: PIC18F66K22IMR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F66K22-I/MR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 53 |
| RAM Size: | 4 KB |
| ADC Resolution: | 12 bit |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 64 KB |
Product Guides
+
Frequently Asked Questions
Is PIC18F66K22-I/MR RoHS compliant?
Yes, PIC18F66K22-I/MR is RoHS compliant.
What is the lead time for PIC18F66K22-I/MR?
The standard lead time for PIC18F66K22-I/MR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
520
can ship
MOQ for out of Stock Qty:
40
Order Increment:
40
4 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
40
$6.32
80
$4.74
120
$4.42
160 +
$4.34
Click for Quote
Log in
to unlock special pricing