Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F66J60-I/PT

MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC18F66J60IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F66J60-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
RAM Size: 3808 B
Program Memory Size: 64 KB
Number of Programmable I/Os: 39
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F66J60-I/PT RoHS compliant?
Yes, PIC18F66J60-I/PT is RoHS compliant.
What is the lead time for PIC18F66J60-I/PT?
The standard lead time for PIC18F66J60-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,614 can ship
MOQ for out of Stock Qty:
40
5 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$8.96
80
$6.72
120
$6.27
160 +
$6.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!