Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F66J11-I/PT

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 5.5 V - Pins: 64 - Package type: TQFP 64 – ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 5.5 V - Pins: 64 - Package type: TQFP 64 – Speed 48 MHz - Flash 64 KB – SRAM 3930 bytes – I/O: 52 – A/D: 10 bit with 11 channels – 05 Timers – MSSP – 02 x CCP - 03 x ECCP
Search Keywords: PIC18F66J11IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F66J11-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Program Memory Size: 64 KB
ADC Resolution: 10 bit
Number of Programmable I/Os: 52
RAM Size: 3904 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F66J11-I/PT RoHS compliant?
Yes, PIC18F66J11-I/PT is RoHS compliant.
What is the lead time for PIC18F66J11-I/PT?
The standard lead time for PIC18F66J11-I/PT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
7 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
80
$4.30
160
$3.23
240
$3.01
320 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!