- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F6680-I/L
Microchip Technology
PIC18F6680-I/L
MCU 8-bit PIC RISC 64KB Flash 5V 68-Pin PLCC Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 64KB Flash 5V 68-Pin PLCC Tube
Search Keywords: PIC18F6680IL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F6680-I/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Number of Programmable I/Os:53
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:64 KB
-
Program Memory Type:Flash
-
RAM Size:3.25 KB
Product Guides
+
Frequently Asked Questions
Is PIC18F6680-I/L RoHS compliant?
Yes, PIC18F6680-I/L is RoHS compliant.
What is the lead time for PIC18F6680-I/L?
The standard lead time for PIC18F6680-I/L is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
417
can ship
MOQ for out of Stock Qty:
15
5 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
15
$20.41
29
$15.83
43
$14.95
57 +
$14.65
Click for Quote
Log in
to unlock special pricing