Image is representational - see mfr. specs

PIC18F6621-I/PT

Microchip Technology

The PIC18F6621-I/PT is a high-performance, 8-bit microcontroller with 64 KB of enhanced Flash program memory, 3840 bytes of SR ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
The PIC18F6621-I/PT is a high-performance, 8-bit microcontroller with 64 KB of enhanced Flash program memory, 3840 bytes of SRAM, and a 12-channel 10-bit A/D converter.
Search Keywords: PIC18F6621IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F6621-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    538877
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    648884KB
  • RAM Size:
    3.758886KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Manufacturer Stock:
359 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
7 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$24.39
10
$24.33
25
$24.27
40
$24.21
80
$14.90
120
$11.79
160 +
$11.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!