Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F65K90-I/PTRSL

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray
Search Keywords: PIC18F65K90IPTRSL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F65K90-I/PTRSL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • RAM Size:
    2 KB
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    32 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    53
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F65K90-I/PTRSL RoHS compliant?
Yes, PIC18F65K90-I/PTRSL is RoHS compliant.
What is the lead time for PIC18F65K90-I/PTRSL?
The standard lead time for PIC18F65K90-I/PTRSL is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
800 can ship
MOQ for out of Stock Qty:
40
7 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$6.38
80
$4.79
120
$4.47
160 +
$4.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!