- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F65K90-I/PT
Microchip Technology
PIC18F65K90-I/PT
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray
Search Keywords: PIC18F65K90IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F65K90-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
Number of Programmable I/Os:53
-
ADC Resolution:12 bit
-
Program Memory Size:32 KB
-
RAM Size:2 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC18F65K90-I/PT RoHS compliant?
Yes, PIC18F65K90-I/PT is RoHS compliant.
What is the lead time for PIC18F65K90-I/PT?
The standard lead time for PIC18F65K90-I/PT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
Manufacturer Stock:
2,157
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
18 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$5.80
25
$5.79
50
$5.77
80
$5.76
160
$4.32
240
$4.03
320 +
$3.95
Click for Quote
Log in
to unlock special pricing