Available Replacements
Alternative Packaging
PIC18F65K80T-I/PT PIC18F65K80T-I/PT Microchip Technology
PIC18F65K80T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F65K80-I/PT

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray
Search Keywords: PIC18F65K80IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F65K80-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
ADC Resolution: 12 bit
Program Memory Type: Flash
RAM Size: 3648 B
Program Memory Size: 32 KB
Number of Programmable I/Os: 54
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F65K80-I/PT RoHS compliant?
Yes, PIC18F65K80-I/PT is RoHS compliant.
What is the lead time for PIC18F65K80-I/PT?
The standard lead time for PIC18F65K80-I/PT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
608 can ship
MOQ for out of Stock Qty:
80
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$6.16
160
$4.62
240
$4.31
320 +
$4.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!