- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F65K40-I/PT
Microchip Technology
PIC18F65K40-I/PT
MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V 64-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V 64-Pin TQFP Tray
Search Keywords: PIC18F65K40IPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F65K40-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
160 |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 60 |
| RAM Size: | 2048 B |
| Program Memory Size: | 32 KB |
Product Guides
+
Frequently Asked Questions
Is PIC18F65K40-I/PT RoHS compliant?
Yes, PIC18F65K40-I/PT is RoHS compliant.
What is the lead time for PIC18F65K40-I/PT?
The standard lead time for PIC18F65K40-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Can Ship immediately
Manufacturer Stock:
2,076
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$1.93
160
$1.81
320
$1.80
640
$1.76
1,120
$1.75
2,560
$1.74
5,120
$1.73
7,520 +
$1.72
Click for Quote
Log in
to unlock special pricing