- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F65K40-E/MR
Microchip Technology
PIC18F65K40-E/MR
MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V 64-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V 64-Pin QFN EP Tube
Search Keywords: PIC18F65K40EMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F65K40-E/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Program Memory Size:32 KB
-
ADC Resolution:10 bit
-
RAM Size:2048 B
-
Number of Programmable I/Os:60
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is PIC18F65K40-E/MR RoHS compliant?
Yes, PIC18F65K40-E/MR is RoHS compliant.
What is the lead time for PIC18F65K40-E/MR?
The standard lead time for PIC18F65K40-E/MR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
Order Increment:
40
22 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
80
$3.48
160
$2.61
240
$2.44
320 +
$2.39
Click for Quote
Log in
to unlock special pricing