- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F6310-I/PT
Microchip Technology
PIC18F6310-I/PT
MCU 8-bit PIC RISC 8KB Flash 5V 64-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 8KB Flash 5V 64-Pin TQFP Tray
Search Keywords: PIC18F6310IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F6310-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
Program Memory Size:8 KB
-
ADC Resolution:10 bit
-
RAM Size:768 B
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:54
Product Guides
+
Frequently Asked Questions
Is PIC18F6310-I/PT RoHS compliant?
Yes, PIC18F6310-I/PT is RoHS compliant.
What is the lead time for PIC18F6310-I/PT?
The standard lead time for PIC18F6310-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
160
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$4.54
25
$4.41
160
$4.24
320
$4.15
640
$4.14
1,120
$4.12
2,560
$4.11
5,120 +
$4.10
Click for Quote
Log in
to unlock special pricing