Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F57Q84-I/6MX

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V Tube
Search Keywords: PIC18F57Q84I6MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F57Q84-I/6MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
RAM Size: 12.58886KB
ADC Resolution: 12 bit
Number of Programmable I/Os: 448877
Operating Temperature: -40 to 85 °C
Program Memory Size: 1288884KB
Program Memory Type: Flash8885
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F57Q84-I/6MX RoHS compliant?
Yes, PIC18F57Q84-I/6MX is RoHS compliant.
What is the lead time for PIC18F57Q84-I/6MX?
The standard lead time for PIC18F57Q84-I/6MX is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Can Ship immediately
Minimum Order Quantity:
61
Order Increment:
61
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
61
$1.63
122
$1.61
305
$1.58
549
$1.56
1,037
$1.53
2,501
$1.52
5,002
$1.51
7,503 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!