- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F47K42-I/PT
Microchip Technology
PIC18F47K42-I/PT
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 44-Pin TQFP Tray
Search Keywords: PIC18F47K42IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F47K42-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
Number of Programmable I/Os:36
-
ADC Resolution:12 bit
-
Program Memory Size:128 KB
-
RAM Size:8 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC18F47K42-I/PT RoHS compliant?
Yes, PIC18F47K42-I/PT is RoHS compliant.
What is the lead time for PIC18F47K42-I/PT?
The standard lead time for PIC18F47K42-I/PT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,720
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$2.75
50
$2.42
160
$2.28
320
$2.26
640
$2.25
1,120
$2.24
2,560
$2.23
5,120 +
$2.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT