- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F47K42-I/P
Microchip Technology
PIC18F47K42-I/P
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 40-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 40-Pin PDIP Tube
Search Keywords: PIC18F47K42IP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F47K42-I/P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
10 |
| ADC Resolution: | 12 bit |
| RAM Size: | 8 KB |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash |
| Program Memory Size: | 128 KB |
| Number of Programmable I/Os: | 36 |
Product Guides
+
Frequently Asked Questions
Is PIC18F47K42-I/P RoHS compliant?
Yes, PIC18F47K42-I/P is RoHS compliant.
What is the lead time for PIC18F47K42-I/P?
The standard lead time for PIC18F47K42-I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
Manufacturer Stock:
2,029
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
10
$3.51
50
$3.17
100
$2.85
250
$2.82
500
$2.81
1,000
$2.80
2,500
$2.79
5,000 +
$2.78
Click for Quote
Log in
to unlock special pricing