- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F47K42-E/PT
Microchip Technology
PIC18F47K42-E/PT
8-bit PIC MCU, 128 KB, 8192 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-44, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
8-bit PIC MCU, 128 KB, 8192 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Search Keywords: PIC18F47K42EPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F47K42-E/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
Product Guides
+
Frequently Asked Questions
Is PIC18F47K42-E/PT RoHS compliant?
Yes, PIC18F47K42-E/PT is RoHS compliant.
What is the lead time for PIC18F47K42-E/PT?
The standard lead time for PIC18F47K42-E/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
384
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$2.24
50
$2.18
160
$2.11
320
$2.09
640
$2.05
1,120
$2.04
2,560
$2.03
5,120 +
$2.02
Click for Quote
Log in
to unlock special pricing