Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F47K40-I/MV

MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 40-Pin UQFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 40-Pin UQFN EP Tube
Search Keywords: PIC18F47K40IMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F47K40-I/MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    73
  • RAM Size:
    3728 B
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    36
  • Program Memory Size:
    128 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F47K40-I/MV RoHS compliant?
Yes, PIC18F47K40-I/MV is RoHS compliant.
What is the lead time for PIC18F47K40-I/MV?
The standard lead time for PIC18F47K40-I/MV is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 657
Ships today, if you order in
Minimum Order Quantity:
73
Order Increment:
73
21 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
73
$1.74
146
$1.73
292
$1.71
511
$1.69
1,022
$1.66
2,555
$1.65
5,037
$1.64
7,519 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!