- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F47K40-E/ML
Microchip Technology
PIC18F47K40-E/ML
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 44-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 44-Pin QFN EP Tube
Search Keywords: PIC18F47K40EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F47K40-E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Program Memory Size:128 KB
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:36
-
RAM Size:3728 B
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC18F47K40-E/ML RoHS compliant?
Yes, PIC18F47K40-E/ML is RoHS compliant.
What is the lead time for PIC18F47K40-E/ML?
The standard lead time for PIC18F47K40-E/ML is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,675
can ship
MOQ for out of Stock Qty:
79
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
79
$3.26
158
$2.45
237
$2.29
315 +
$2.24
Click for Quote
Log in
to unlock special pricing