- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F47J53-I/PT
Microchip Technology
PIC18F47J53-I/PT
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray
Search Keywords: PIC18F47J53IPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F47J53-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| ADC Resolution: | 12 bit |
| Program Memory Type: | Flash |
| Program Memory Size: | 128 KB |
| Number of Programmable I/Os: | 35 |
| RAM Size: | 3.8 KB |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC18F47J53-I/PT RoHS compliant?
Yes, PIC18F47J53-I/PT is RoHS compliant.
What is the lead time for PIC18F47J53-I/PT?
The standard lead time for PIC18F47J53-I/PT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
5
$5.49
25
$5.18
160
$4.78
320
$4.54
640
$4.53
1,120
$4.52
2,560
$4.49
5,120 +
$4.43
Click for Quote
Log in
to unlock special pricing