Available Replacements
Alternative Packaging
PIC18F47J53T-I/ML PIC18F47J53T-I/ML Microchip Technology
PIC18F47J53T-I/ML

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F47J53-I/ML

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
Search Keywords: PIC18F47J53IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F47J53-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • RAM Size:
    3.8 KB
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    128 KB
  • Number of Programmable I/Os:
    35
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F47J53-I/ML RoHS compliant?
Yes, PIC18F47J53-I/ML is RoHS compliant.
What is the lead time for PIC18F47J53-I/ML?
The standard lead time for PIC18F47J53-I/ML is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 254
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
45
$4.35
90
$4.27
135
$4.24
270
$4.15
540
$4.14
1,035
$4.12
2,520
$4.11
5,040 +
$4.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!