- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F46K80-I/ML
Microchip Technology
PIC18F46K80-I/ML
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube
Search Keywords: PIC18F46K80IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F46K80-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
45 -
ADC Resolution:12 bit
-
RAM Size:3648 B
-
Program Memory Size:64 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:35
-
Program Memory Type:Flash
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC18F46K80-I/ML RoHS compliant?
Yes, PIC18F46K80-I/ML is RoHS compliant.
What is the lead time for PIC18F46K80-I/ML?
The standard lead time for PIC18F46K80-I/ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Manufacturer Stock:
755
can ship
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
Order Increment:
45
16 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
45
$4.06
90
$3.72
135
$3.70
180 +
$3.69
Click for Quote
Log in
to unlock special pricing