Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F46K80-E/PT

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 64 MHz - Flash 64 KB – SRAM 3648 Bytes – EEPROM 1024 Bytes - I/O: 35 – A/D: 10 bit with 11 channels – 05 Timers – MSSP –
Search Keywords: PIC18F46K80EPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F46K80-E/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Operating Temperature: -40 to 125 °C
Program Memory Size: 64 KB
ADC Resolution: 12 bit
Program Memory Type: Flash
Number of Programmable I/Os: 35
RAM Size: 3648 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F46K80-E/PT RoHS compliant?
Yes, PIC18F46K80-E/PT is RoHS compliant.
What is the lead time for PIC18F46K80-E/PT?
The standard lead time for PIC18F46K80-E/PT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 431
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.67
50
$3.52
160
$3.46
320
$3.42
640
$3.36
1,120
$3.35
2,560
$3.34
5,120 +
$3.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!