- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F46K80-E/P
PIC18F46K80-E/P
Microchip Technology
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube
Search Keywords: PIC18F46K80EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F46K80-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
10 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:12 bit
-
Program Memory Size:64 KB
-
RAM Size:3648 B
-
Number of Programmable I/Os:35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
38
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$7.337
38
$6.670
75
$5.070
113
$4.710
150 +
$4.620
Click for Quote
Log in
to unlock special pricing