Available Replacements
Alternative Packaging
PIC18F46K40T-I/PT PIC18F46K40T-I/PT Microchip Technology
PIC18F46K40T-I/PT

Microchip Technology

In Stock: 1,200

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F46K40-I/PT

MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 44-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 44-Pin TQFP Tray
Search Keywords: PIC18F46K40IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F46K40-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    64 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    36
  • Program Memory Type:
    Flash
  • RAM Size:
    3728 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F46K40-I/PT RoHS compliant?
Yes, PIC18F46K40-I/PT is RoHS compliant.
What is the lead time for PIC18F46K40-I/PT?
The standard lead time for PIC18F46K40-I/PT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,180
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.59
160
$1.53
320
$1.50
640
$1.48
1,120
$1.45
2,560
$1.44
5,120
$1.43
7,520 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!