Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F46K40-I/P

MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 40-Pin PDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 40-Pin PDIP Tube
Search Keywords: PIC18F46K40IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F46K40-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Number of Programmable I/Os: 36
Program Memory Type: Flash
Program Memory Size: 64 KB
RAM Size: 3728 B
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F46K40-I/P RoHS compliant?
Yes, PIC18F46K40-I/P is RoHS compliant.
What is the lead time for PIC18F46K40-I/P?
The standard lead time for PIC18F46K40-I/P is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
Manufacturer Stock:
682 can ship
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.17
50
$2.11
250
$2.04
500
$2.01
1,000
$1.98
2,500
$1.97
5,000
$1.96
7,500 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!