- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F46K40-E/MV
Microchip Technology
PIC18F46K40-E/MV
MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 40-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 40-Pin UQFN EP Tube
Search Keywords: PIC18F46K40EMV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F46K40-E/MV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.A.2 |
Supplier's Standard Package:
|
73 |
| Number of Programmable I/Os: | 36 |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 125 °C |
| RAM Size: | 3728 B |
| Program Memory Size: | 64 KB |
| ADC Resolution: | 10 bit |
Product Guides
+
Frequently Asked Questions
Is PIC18F46K40-E/MV RoHS compliant?
Yes, PIC18F46K40-E/MV is RoHS compliant.
What is the lead time for PIC18F46K40-E/MV?
The standard lead time for PIC18F46K40-E/MV is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,545
can ship
MOQ for out of Stock Qty:
92
4 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
92
$2.75
183
$2.08
274
$1.94
365 +
$1.91
Click for Quote
Log in
to unlock special pricing