Available Replacements
Alternative Packaging
PIC18F46K22-I/PT PIC18F46K22-I/PT Microchip Technology
PIC18F46K22-I/PT

Microchip Technology

In Stock: 450

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F46K22T-I/PT

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2.15 V to 3.6 V - Pins: 44 - Package type: TQFP 44 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2.15 V to 3.6 V - Pins: 44 - Package type: TQFP 44 – Speed 16 MHz - Flash 64 KB – SRAM 3896 Bytes – EEPROM 1024 Bytes - I/O: 36 – A/D: 10 bit with 30 channels – 07 Timers – MSSP –
Search Keywords: PIC18F46K22TIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F46K22T-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    36
  • RAM Size:
    3896 B
  • Program Memory Size:
    64 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F46K22T-I/PT RoHS compliant?
Yes, PIC18F46K22T-I/PT is RoHS compliant.
What is the lead time for PIC18F46K22T-I/PT?
The standard lead time for PIC18F46K22T-I/PT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,555
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$3.80
250
$3.76
500
$3.72
1,200
$3.20
3,600
$3.19
6,000
$3.18
8,400 +
$3.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!