- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F46K22-E/PT
Microchip Technology
PIC18F46K22-E/PT
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
Search Keywords: PIC18F46K22EPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F46K22-E/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| Program Memory Size: | 64 KB |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 125 °C |
| RAM Size: | 3896 B |
| Number of Programmable I/Os: | 36 |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is PIC18F46K22-E/PT RoHS compliant?
Yes, PIC18F46K22-E/PT is RoHS compliant.
What is the lead time for PIC18F46K22-E/PT?
The standard lead time for PIC18F46K22-E/PT is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
5
$4.54
50
$3.72
160
$3.48
320
$3.46
640
$3.45
1,120
$3.44
2,560
$3.43
5,120 +
$3.42
Click for Quote
Log in
to unlock special pricing