- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F46K20T-I/PT
Microchip Technology
PIC18F46K20T-I/PT
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F46K20T-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Reel Pack:
1200 -
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:3936 B
-
Program Memory Size:64 KB
-
Number of Programmable I/Os:36